Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXGH25N160Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.03AH1072
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 300+ | $11.960 |
| 500+ | $11.720 |
Price for:Each
Minimum: 300
Multiple: 300
$3,588.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXGH25N160Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.03AH1072
Technical Datasheet
DC Collector Current75A
Continuous Collector Current75A
Collector Emitter Saturation Voltage Vce(on)2.5V
Collector Emitter Saturation Voltage2.5V
Power Dissipation300W
Power Dissipation Pd300W
Collector Emitter Voltage V(br)ceo1.6kV
Collector Emitter Voltage Max1.6kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
DC Collector Current
75A
Collector Emitter Saturation Voltage Vce(on)
2.5V
Power Dissipation
300W
Collector Emitter Voltage V(br)ceo
1.6kV
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
-
Continuous Collector Current
75A
Collector Emitter Saturation Voltage
2.5V
Power Dissipation Pd
300W
Collector Emitter Voltage Max
1.6kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
