Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTA05N100-TRLCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.11AN5394
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.430 |
| 50+ | $9.200 |
| 100+ | $8.430 |
| 250+ | $7.630 |
| 500+ | $6.640 |
| 1000+ | $5.250 |
| 2500+ | $4.980 |
| 5000+ | $4.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTA05N100-TRLCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.11AN5394
Channel TypeN Channel
Drain Source Voltage Vds1kV
Continuous Drain Current Id750mA
Drain Source On State Resistance17ohm
Transistor Case StyleTO-263AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation40W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
750mA
Transistor Case Style
TO-263AA
Rds(on) Test Voltage
10V
Power Dissipation
40W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
1kV
Drain Source On State Resistance
17ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for IXTA05N100-TRL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
