Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXYN110N120C4Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.70AK2730
Product RangeXPT Gen4 Series
Your Part Number
94 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.550 |
| 5+ | $48.710 |
| 10+ | $41.860 |
| 25+ | $41.340 |
| 50+ | $39.870 |
| 100+ | $38.400 |
| 250+ | $37.730 |
Price for:Each
Minimum: 1
Multiple: 1
$55.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYN110N120C4Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.70AK2730
Product RangeXPT Gen4 Series
Technical Datasheet
IGBT ConfigurationSingle
Continuous Collector Current220A
Collector Emitter Saturation Voltage1.9V
Power Dissipation830W
Operating Temperature Max175°C
Transistor Case StyleSOT-227
IGBT TerminationScrew
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product RangeXPT Gen4 Series
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Single
Collector Emitter Saturation Voltage
1.9V
Operating Temperature Max
175°C
IGBT Termination
Screw
IGBT Technology
-
Product Range
XPT Gen4 Series
Continuous Collector Current
220A
Power Dissipation
830W
Transistor Case Style
SOT-227
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
