Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoK0900SRPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11J9111
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.190 |
| 4000+ | $1.100 |
| 6000+ | $1.080 |
| 10000+ | $1.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,975.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoK0900SRPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11J9111
Technical Datasheet
Breakover Voltage Min79V
Breakover Voltage Max97V
Breakover Current Max10µA
Diac / Sidac Case StyleDO-214
No. of Pins2Pins
TypeSIDAC
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Breakover Voltage Min
79V
Breakover Current Max
10µA
No. of Pins
2Pins
Operating Temperature Max
125°C
Product Range
-
Breakover Voltage Max
97V
Diac / Sidac Case Style
DO-214
Type
SIDAC
Thyristor Mounting
Surface Mount
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
