Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.190 |
| 4000+ | $1.100 |
| 6000+ | $1.080 |
| 10000+ | $1.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,975.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoK1050SRPCopy
Newark Part No.11J9114
Technical Datasheet
Breakover Voltage Min95V
Breakover Voltage Max113V
Breakover Current Max10µA
Peak Forward Current-
Diac / Sidac Case StyleDO-214
No. of Pins2Pins
TypeSIDAC
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Breakover Voltage Min
95V
Breakover Current Max
10µA
Diac / Sidac Case Style
DO-214
Type
SIDAC
Thyristor Mounting
Surface Mount
SVHC
To Be Advised
Breakover Voltage Max
113V
Peak Forward Current
-
No. of Pins
2Pins
Operating Temperature Max
125°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
