Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoK2000E70Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.60K6149
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.260 |
| 4000+ | $1.240 |
| 6000+ | $1.210 |
| 10000+ | $1.190 |
| 20000+ | $1.160 |
| 50000+ | $1.130 |
| 100000+ | $1.110 |
Price for:Each
Minimum: 2000
Multiple: 2000
$2,520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoK2000E70Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.60K6149
Technical Datasheet
Breakover Voltage Min190V
Peak Repetitive Off State Voltage180V
Breakover Voltage Max215V
On State RMS Current1A
Triac Case StyleTO-92
Breakover Current Max10µA
Gate Trigger Current Max (QI), Igt-
Diac / Sidac Case StyleTO-92
No. of Pins3Pins
Gate Trigger Voltage Max-
Peak Gate Power-
Peak Non Repetitive Surge Current16.7A
Operating Temperature Max125°C
Holding Current Max150mA
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Breakover Voltage Min
190V
Breakover Voltage Max
215V
Triac Case Style
TO-92
Gate Trigger Current Max (QI), Igt
-
No. of Pins
3Pins
Peak Gate Power
-
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Peak Repetitive Off State Voltage
180V
On State RMS Current
1A
Breakover Current Max
10µA
Diac / Sidac Case Style
TO-92
Gate Trigger Voltage Max
-
Peak Non Repetitive Surge Current
16.7A
Holding Current Max
150mA
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
