Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoL6004D6RPCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel11J9243
Cut Tape45J2661
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $1.650 | $4,125.00 |
| Total Price | $4,125.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $1.650 |
| 5000+ | $1.620 |
| 7500+ | $1.580 |
| 12500+ | $1.550 |
| 25000+ | $1.530 |
| 62500+ | $1.480 |
| 125000+ | $1.460 |
| 250000+ | $1.410 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.850 |
| 7500+ | $1.810 |
| 12500+ | $1.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoL6004D6RPCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel11J9243
Cut Tape45J2661
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current4A
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current33A
Holding Current Max10mA
No. of Pins3Pins
Operating Temperature Max110°C
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Gate Trigger Voltage Max
1.3V
Holding Current Max
10mA
Operating Temperature Max
110°C
On State RMS Current
4A
Peak Non Repetitive Surge Current
33A
No. of Pins
3Pins
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
