Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLC03-3.3BTGCopy
Newark Part No.
Re-Reel15AC8373RL
Cut Tape15AC8373
Product RangeSPA LC03-3.3 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.920 | $4.92 |
| Total Price | $4.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.920 |
| 50+ | $2.470 |
| 100+ | $2.220 |
| 250+ | $2.020 |
| 500+ | $1.810 |
| 1000+ | $1.770 |
| 2500+ | $1.740 |
| 5000+ | $1.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLC03-3.3BTGCopy
Newark Part No.
Re-Reel15AC8373RL
Cut Tape15AC8373
Product RangeSPA LC03-3.3 Series
Technical Datasheet
Clamping Voltage Vc Max17V
TVS PolarityUnidirectional
Diode Case StyleSOIC
Reverse Standoff Voltage3.3V
No. of Pins8Pins
Operating Voltage3.3V
Clamping Voltage Max17V
Power Dissipation Pd-
Minimum Breakdown Voltage3.3V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation3.3kW
Qualification-
Product RangeSPA LC03-3.3 Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
17V
Diode Case Style
SOIC
No. of Pins
8Pins
Clamping Voltage Max
17V
Minimum Breakdown Voltage
3.3V
Peak Pulse Power Dissipation
3.3kW
Product Range
SPA LC03-3.3 Series
SVHC
To Be Advised
TVS Polarity
Unidirectional
Reverse Standoff Voltage
3.3V
Operating Voltage
3.3V
Power Dissipation Pd
-
Maximum Breakdown Voltage
-
Qualification
-
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for LC03-3.3BTG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
