Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLPSC0002ZCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.45X4494
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $114.180 |
| 5+ | $109.400 |
| 10+ | $104.620 |
| 25+ | $95.590 |
| 50+ | $88.690 |
| 100+ | $87.100 |
| 250+ | $84.970 |
Price for:Each
Minimum: 1
Multiple: 1
$114.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLPSC0002ZCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.45X4494
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current30A
Fuse Size Held-
Holder TerminalsPressure Plate
No. of Fuses2Fuses
Product Range-
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
-
No. of Fuses
2Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Pressure Plate
Product Range
-
Voltage Rating VDC
600V
Technical Docs (2)
Alternatives for LPSC0002Z
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
