Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLR4-260SFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.40K7216
Product RangePolySwitch LR4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10000+ | $0.551 |
Price for:Each
Minimum: 10000
Multiple: 10000
$5,510.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLR4-260SFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.40K7216
Product RangePolySwitch LR4 Series
Technical Datasheet
Thermistor MountingStrap
Voltage Rating15VDC
Holding Current2.6A
Trip Current5.8A
Time to Trip5s
Current Rating Max100A
Operating Temperature Min-
Operating Temperature Max-
Product RangePolySwitch LR4 Series
SVHCTo Be Advised
Product Overview
Applications
Low Voltage, Safety
Technical Specifications
Thermistor Mounting
Strap
Holding Current
2.6A
Time to Trip
5s
Operating Temperature Min
-
Product Range
PolySwitch LR4 Series
Voltage Rating
15VDC
Trip Current
5.8A
Current Rating Max
100A
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
