Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMD18200S-DKM2MMCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.31Y2561
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 500+ | $142.020 |
| 1500+ | $139.180 |
| 2500+ | $136.330 |
Price for:Each
Minimum: 500
Multiple: 500
$71,010.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMD18200S-DKM2MMCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.31Y2561
Technical Datasheet
Repetitive Peak Reverse Voltage1.8kV
Average Forward Current200A
Forward Voltage Max1.5V
Diode Module ConfigurationDual Common Cathode
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current6.5kA
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
1.8kV
Forward Voltage Max
1.5V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
200A
Diode Module Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
6.5kA
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
