Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMHP-TAC6-12-72NCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.03AH2879
Product RangeMHP-TAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.290 |
| 2000+ | $1.890 |
| 3000+ | $1.740 |
| 5000+ | $1.580 |
| 10000+ | $1.400 |
| 25000+ | $1.270 |
| 50000+ | $1.110 |
| 100000+ | $0.987 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,290.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMHP-TAC6-12-72NCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.03AH2879
Product RangeMHP-TAC Series
Technical Datasheet
Thermistor MountingPanel
Product RangeMHP-TAC Series
Holding Current6A
Trip Current40A
Voltage Rating12VDC
Time to Trip-
Operating Temperature Min67°C
Current Rating Max40A
Operating Temperature Max77°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Panel
Holding Current
6A
Voltage Rating
12VDC
Operating Temperature Min
67°C
Operating Temperature Max
77°C
SVHC
To Be Advised
Product Range
MHP-TAC Series
Trip Current
40A
Time to Trip
-
Current Rating Max
40A
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
