Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMHP-TAT18-9-72Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AC2846
Product RangeMHP-TAT18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.520 |
| 2000+ | $2.070 |
| 3000+ | $1.900 |
| 5000+ | $1.750 |
| 10000+ | $1.550 |
| 25000+ | $1.390 |
| 50000+ | $1.230 |
| 100000+ | $1.090 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMHP-TAT18-9-72Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AC2846
Product RangeMHP-TAT18 Series
Technical Datasheet
Product RangeMHP-TAT18 Series
Thermistor MountingSMD
Voltage Rating9VDC
Holding Current18A
Trip Current-
Time to Trip-
Current Rating Max80A
Operating Temperature Min67°C
Operating Temperature Max77°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
MHP-TAT18 Series
Voltage Rating
9VDC
Trip Current
-
Current Rating Max
80A
Operating Temperature Max
77°C
SVHC
To Be Advised
Thermistor Mounting
SMD
Holding Current
18A
Time to Trip
-
Operating Temperature Min
67°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
