Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoNANOSMDC200F-2Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel34AC5144RL
Cut Tape34AC5144
Product RangePolySwitch nanoSMDC Series
Your Part Number
262 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 25+ | $0.955 |
| 100+ | $0.730 |
| 250+ | $0.656 |
| 500+ | $0.605 |
| 1000+ | $0.557 |
| 2500+ | $0.546 |
| 5000+ | $0.535 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoNANOSMDC200F-2Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel34AC5144RL
Cut Tape34AC5144
Product RangePolySwitch nanoSMDC Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch nanoSMDC Series
Voltage Rating6VDC
Holding Current2A
Trip Current4A
Time to Trip1.5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch nanoSMDC Series
Holding Current
2A
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
6VDC
Trip Current
4A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for NANOSMDC200F-2
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
