Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP0640Q12BLRPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel92K8334
Cut Tape08P5340
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 15000 | $1.000 | $15,000.00 |
| Total Price | $15,000.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 15000+ | $1.000 |
| 30000+ | $0.984 |
| 45000+ | $0.963 |
| 75000+ | $0.944 |
| 150000+ | $0.923 |
| 375000+ | $0.904 |
| 750000+ | $0.883 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $1.010 |
| 45000+ | $0.991 |
| 75000+ | $0.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP0640Q12BLRPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel92K8334
Cut Tape08P5340
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-000V
No. of Pins2Pins
Thyristor TypeSIDAC
Breakover Voltage Max77V
No. of Circuits1Circuits
Peak Pulse Current Ippm80A
Peak Off-State Voltage, Vdrm58V
SVHCTo Be Advised
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-000V
Thyristor Type
SIDAC
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
58V
No. of Pins
2Pins
Breakover Voltage Max
77V
Peak Pulse Current Ippm
80A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
