Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP2300SBLRPCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.26K7049
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.823 |
| 7500+ | $0.819 |
| 12500+ | $0.802 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,057.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP2300SBLRPCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.26K7049
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins2Pins
Thyristor TypeSIDACtor
Breakover Voltage Max260V
No. of Circuits1Circuits
Peak Pulse Current Ippm80A
Peak Off-State Voltage, Vdrm190V
Product Range-
SVHCTo Be Advised
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
Thyristor Type
SIDACtor
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
190V
SVHC
To Be Advised
No. of Pins
2Pins
Breakover Voltage Max
260V
Peak Pulse Current Ippm
80A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
