Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP3203AALCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.26K7100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.180 |
| 1000+ | $3.110 |
| 1500+ | $3.050 |
| 2500+ | $2.980 |
| 5000+ | $2.930 |
| 12500+ | $2.860 |
| 25000+ | $2.800 |
| 50000+ | $2.730 |
Price for:Each
Minimum: 500
Multiple: 500
$1,590.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP3203AALCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.26K7100
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins3Pins
TVS Thyristor Case StyleTO-220
Thyristor TypeSIDACtor
Breakover Voltage Max350V
No. of Circuits2Circuits
Peak Pulse Current Ippm45A
Peak Off-State Voltage, Vdrm270V
Product Range-
SVHCTo Be Advised
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
TO-220
Breakover Voltage Max
350V
Peak Pulse Current Ippm
45A
Product Range
-
No. of Pins
3Pins
Thyristor Type
SIDACtor
No. of Circuits
2Circuits
Peak Off-State Voltage, Vdrm
270V
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
