Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP6KE39CACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel17H1884
Re-Reel64AH8064RL
Cut Tape64AH8064
Product RangeP6KE
Your Part Number
1,000 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.180 | $1.18 |
| Total Price | $1.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 50+ | $0.767 |
| 100+ | $0.531 |
| 250+ | $0.480 |
| 500+ | $0.429 |
| 1000+ | $0.396 |
| 2500+ | $0.368 |
| 5000+ | $0.361 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.367 |
| 5000+ | $0.350 |
| 10000+ | $0.314 |
| 20000+ | $0.287 |
| 30000+ | $0.269 |
| 50000+ | $0.252 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP6KE39CACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel17H1884
Re-Reel64AH8064RL
Cut Tape64AH8064
Product RangeP6KE
Technical Datasheet
Product RangeP6KE
TVS PolarityBidirectional
Reverse Standoff Voltage33.3V
Clamping Voltage Max53.9V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage37.1V
Maximum Breakdown Voltage41V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
P6KE
Reverse Standoff Voltage
33.3V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
37.1V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
53.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
41V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for P6KE39CA
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
