Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP6SMB220ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel06R1817
Cut Tape01P7367
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.297 | $891.00 |
| Total Price | $891.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.297 |
| 9000+ | $0.291 |
| 15000+ | $0.286 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.224 |
| 9000+ | $0.202 |
| 15000+ | $0.193 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP6SMB220ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel06R1817
Cut Tape01P7367
Technical Datasheet
Reverse Standoff Voltage185V
Clamping Voltage Max328V
No. of Pins2Pins
Minimum Breakdown Voltage209V
Maximum Breakdown Voltage231V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Reverse Standoff Voltage
185V
No. of Pins
2Pins
Maximum Breakdown Voltage
231V
Operating Temperature Max
150°C
Qualification
-
Clamping Voltage Max
328V
Minimum Breakdown Voltage
209V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
To Be Advised
Technical Docs (2)
Alternatives for P6SMB220A
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
