Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoPESD0603-240Copy
Newark Part No.
Re-Reel13T1363
Cut Tape13T1363
Product RangePESD Series
Your Part Number
11,144 In Stock
Need more?
688 US Stock delivery in 2-3 Business Days Order before 6pm EST Standard Shipping
10456 UK Stock available for delivery in 4-6 Business Days
Order before 6pm
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.060 | $1.06 |
| Total Price | $1.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.659 |
| 25+ | $0.580 |
| 50+ | $0.502 |
| 100+ | $0.423 |
| 250+ | $0.373 |
| 500+ | $0.321 |
| 1000+ | $0.288 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPESD0603-240Copy
Newark Part No.
Re-Reel13T1363
Cut Tape13T1363
Product RangePESD Series
Technical Datasheet
Clamping Voltage Vc Max45V
Diode Case Style0603
No. of Pins2Pins
Operating Voltage24VDC
Power Dissipation Pd-
Product RangePESD Series
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Clamping Voltage Vc Max
45V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0603
Operating Voltage
24VDC
Product Range
PESD Series
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
