Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoPSR071FL0280ZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.52AC6075
Product RangePOWR-SPEED PSR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2+ | $499.340 |
| 6+ | $420.990 |
| 10+ | $399.470 |
Price for:Each
Minimum: 2
Multiple: 2
$998.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPSR071FL0280ZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.52AC6075
Product RangePOWR-SPEED PSR Series
Technical Datasheet
Product RangePOWR-SPEED PSR Series
Fuse Current280A
Blow CharacteristicVery Fast Acting
Fuse Size Metric51.5mm x 51.5mm x 74.7mm
Fuse Size Imperial2.03" x 2.03" x 2.94"
Voltage Rating VDC1kV
Voltage Rating VAC1.25kV
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-SPEED PSR Series
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
2.03" x 2.03" x 2.94"
Voltage Rating VAC
1.25kV
Fuse Current
280A
Fuse Size Metric
51.5mm x 51.5mm x 74.7mm
Voltage Rating VDC
1kV
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
