Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoQ4010LH5TPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34AC4720
Product RangeQxx10xHx Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $5.470 |
| 10+ | $4.200 |
| 100+ | $2.940 |
| 500+ | $2.670 |
| 1000+ | $2.570 |
| 2500+ | $2.510 |
| 5000+ | $2.460 |
Price for:Each
Minimum: 1
Multiple: 1
$5.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ4010LH5TPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34AC4720
Product RangeQxx10xHx Series
Technical Datasheet
Peak Repetitive Off State Voltage400V
On State RMS Current10A
Triac Case StyleTO-220AB
Gate Trigger Current Max (QI), Igt50mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current110A
Holding Current Max50mA
Peak Gate Power500mW
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product RangeQxx10xHx Series
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Triac Case Style
TO-220AB
Gate Trigger Voltage Max
1.3V
Holding Current Max
50mA
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
Qxx10xHx Series
SVHC
To Be Advised
On State RMS Current
10A
Gate Trigger Current Max (QI), Igt
50mA
Peak Non Repetitive Surge Current
110A
Peak Gate Power
500mW
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
