Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoQ4X3RPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.56J8565
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.110 |
| 5000+ | $1.090 |
| 7500+ | $1.070 |
| 12500+ | $1.050 |
| 25000+ | $1.020 |
| 62500+ | $1.000 |
| 125000+ | $0.980 |
| 250000+ | $0.958 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$2,775.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ4X3RPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.56J8565
Technical Datasheet
Peak Repetitive Off State Voltage400V
On State RMS Current800mA
Triac Case StyleDO-214
Gate Trigger Current Max (QI), Igt10mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current8.3A
Peak Gate Power200mW
Holding Current Max15mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingSurface Mount
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Triac Case Style
DO-214
Gate Trigger Voltage Max
1.3V
Peak Gate Power
200mW
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
-
SVHC
To Be Advised
On State RMS Current
800mA
Gate Trigger Current Max (QI), Igt
10mA
Peak Non Repetitive Surge Current
8.3A
Holding Current Max
15mA
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
-
Technical Docs (2)
Alternatives for Q4X3RP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
