Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoQ4X8E3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.56J8567
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.120 |
| 4000+ | $1.100 |
| 6000+ | $1.080 |
| 10000+ | $1.060 |
| 20000+ | $1.030 |
| 50000+ | $1.010 |
| 100000+ | $0.990 |
| 200000+ | $0.967 |
Price for:Each
Minimum: 2000
Multiple: 2000
$2,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ4X8E3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.56J8567
Technical Datasheet
Peak Repetitive Off State Voltage400V
On State RMS Current800mA
Triac Case StyleTO-92
Gate Trigger Current Max (QI), Igt10mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current8.3A
Peak Gate Power200mW
Holding Current Max15mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Triac Case Style
TO-92
Gate Trigger Voltage Max
1.3V
Peak Gate Power
200mW
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
-
SVHC
To Be Advised
On State RMS Current
800mA
Gate Trigger Current Max (QI), Igt
10mA
Peak Non Repetitive Surge Current
8.3A
Holding Current Max
15mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Alternatives for Q4X8E3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
