Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoQ6008N5RPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel12J0502
Cut Tape56J8619
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $3.040 | $1,520.00 |
| Total Price | $1,520.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $3.040 |
| 1000+ | $2.980 |
| 1500+ | $2.910 |
| 2500+ | $2.860 |
| 5000+ | $2.800 |
| 12500+ | $2.730 |
| 25000+ | $2.670 |
| 50000+ | $2.620 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $3.040 |
| 1500+ | $2.980 |
| 2500+ | $2.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ6008N5RPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel12J0502
Cut Tape56J8619
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current8A
Triac Case StyleTO-263 (D2PAK)
Gate Trigger Voltage Max1.3V
Gate Trigger Current Max (QI), Igt50mA
Peak Non Repetitive Surge Current83A
Peak Gate Power500mW
Holding Current Max50mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingSurface Mount
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-263 (D2PAK)
Gate Trigger Current Max (QI), Igt
50mA
Peak Gate Power
500mW
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
-
SVHC
To Be Advised
On State RMS Current
8A
Gate Trigger Voltage Max
1.3V
Peak Non Repetitive Surge Current
83A
Holding Current Max
50mA
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
-
Technical Docs (3)
Alternatives for Q6008N5RP
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
