Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoQ6012LH1LEDTPCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.94W9271
Product RangeQ6012xH1LED Series
Your Part Number
782 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $4.670 |
| 10+ | $3.580 |
| 100+ | $2.470 |
| 500+ | $2.190 |
| 1000+ | $2.100 |
| 2500+ | $2.060 |
| 5000+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$4.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ6012LH1LEDTPCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.94W9271
Product RangeQ6012xH1LED Series
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current12A
Triac Case StyleTO-220AB
Gate Trigger Current Max (QI), Igt10mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current110A
Peak Gate Power-
Holding Current Max8mA
No. of Pins3Pins
Operating Temperature Max110°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product RangeQ6012xH1LED Series
MSL-
SVHCTo Be Advised
Alternatives for Q6012LH1LEDTP
1 Product Found
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220AB
Gate Trigger Voltage Max
1.3V
Peak Gate Power
-
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
Q6012xH1LED Series
SVHC
To Be Advised
On State RMS Current
12A
Gate Trigger Current Max (QI), Igt
10mA
Peak Non Repetitive Surge Current
110A
Holding Current Max
8mA
Operating Temperature Max
110°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
