Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
250+ | $12.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 250
Multiple: 250
$3,030.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ6025J6TP
Newark Part No.31T1587
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max80mA
Average On State Current-000A
On State RMS Current25A
No. of Pins3Pins
Peak Non Repetitive Surge Current208A
Holding Current Max100mA
Gate Trigger Voltage Max1.3V
Operating Temperature Max125°C
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
-000A
No. of Pins
3Pins
Holding Current Max
100mA
Operating Temperature Max
125°C
SVHC
To Be Advised
Gate Trigger Current Max
80mA
On State RMS Current
25A
Peak Non Repetitive Surge Current
208A
Gate Trigger Voltage Max
1.3V
MSL
-
Technical Docs (1)
Alternatives for Q6025J6TP
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate