Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | Q6025L6TPCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 18AC7510 |
| Product Range | Qxx25xx |
| Your Part Number | |
| Technical Datasheet |
1,150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.200 |
| 10+ | $8.910 |
| 25+ | $7.630 |
| 50+ | $6.340 |
| 100+ | $5.980 |
| 250+ | $5.820 |
| 500+ | $5.660 |
Price for:Each
Minimum: 1
Multiple: 1
$10.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | Q6025L6TPCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 18AC7510 |
| Product Range | Qxx25xx |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | 600V |
| On State RMS Current | 25A |
| Triac Case Style | TO-220AB |
| Gate Trigger Current Max (QI), Igt | 80mA |
| Gate Trigger Voltage Max | 1.3V |
| Peak Non Repetitive Surge Current | 208A |
| Holding Current Max | 100mA |
| Peak Gate Power | 500mW |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| Peak On State Voltage | 1.8V |
| Thyristor Mounting | Through Hole |
| Product Range | Qxx25xx |
| MSL | MSL 1 - Unlimited |
| SVHC | To Be Advised |
Technical Specifications
| Peak Repetitive Off State Voltage | 600V |
|---|---|
| Triac Case Style | TO-220AB |
| Gate Trigger Voltage Max | 1.3V |
| Holding Current Max | 100mA |
| No. of Pins | 3Pins |
| Peak On State Voltage | 1.8V |
| Product Range | Qxx25xx |
| SVHC | To Be Advised |
| On State RMS Current | 25A |
|---|---|
| Gate Trigger Current Max (QI), Igt | 80mA |
| Peak Non Repetitive Surge Current | 208A |
| Peak Gate Power | 500mW |
| Operating Temperature Max | 125°C |
| Thyristor Mounting | Through Hole |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for Q6025L6TP
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
