Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoQ6035NH5RPCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.12J0547
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 500+ | $6.240 |
| 1500+ | $6.120 |
| 2500+ | $5.990 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$3,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ6035NH5RPCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.12J0547
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current35A
Triac Case StyleTO-263 (D2PAK)
Gate Trigger Current Max (QI), Igt50mA
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current290A
Peak Gate Power500mW
Holding Current Max75mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.5V
Thyristor MountingSurface Mount
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-263 (D2PAK)
Gate Trigger Voltage Max
2V
Peak Gate Power
500mW
No. of Pins
3Pins
Peak On State Voltage
1.5V
Product Range
-
SVHC
To Be Advised
On State RMS Current
35A
Gate Trigger Current Max (QI), Igt
50mA
Peak Non Repetitive Surge Current
290A
Holding Current Max
75mA
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
