Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoQJ4004D3RPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel79AC7299
Re-Reel54AH3669RL
Cut Tape54AH3669
Product RangeQJxx04xx
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.080 | $4.08 |
| Total Price | $4.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.080 |
| 10+ | $2.850 |
| 25+ | $2.620 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.750 |
| 4000+ | $1.610 |
| 6000+ | $1.550 |
| 10000+ | $1.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQJ4004D3RPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel79AC7299
Re-Reel54AH3669RL
Cut Tape54AH3669
Product RangeQJxx04xx
Technical Datasheet
Peak Repetitive Off State Voltage400V
On State RMS Current4A
Triac Case StyleTO-252AA
Gate Trigger Voltage Max1.3V
Gate Trigger Current Max (QI), Igt10mA
Peak Non Repetitive Surge Current40A
Peak Gate Power-
Holding Current Max20mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.4V
Thyristor MountingSurface Mount
Product RangeQJxx04xx
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Triac Case Style
TO-252AA
Gate Trigger Current Max (QI), Igt
10mA
Peak Gate Power
-
No. of Pins
3Pins
Peak On State Voltage
1.4V
Product Range
QJxx04xx
On State RMS Current
4A
Gate Trigger Voltage Max
1.3V
Peak Non Repetitive Surge Current
40A
Holding Current Max
20mA
Operating Temperature Max
150°C
Thyristor Mounting
Surface Mount
SVHC
To Be Advised
Technical Docs (1)
Alternatives for QJ4004D3RP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
