Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF3238-000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel34AC5461
Cut Tape27AM6622
Product RangePolySwitch RGEF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $1.690 | $3,380.00 |
| Total Price | $3,380.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $1.690 |
| 5000+ | $1.530 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.714 |
| 5000+ | $0.700 |
| 10000+ | $0.656 |
| 20000+ | $0.617 |
| 30000+ | $0.581 |
| 50000+ | $0.561 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3238-000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel34AC5461
Cut Tape27AM6622
Product RangePolySwitch RGEF Series
Technical Datasheet
Product RangePolySwitch RGEF Series
Voltage Rating16VDC
Holding Current5A
Trip Current8.5A
Time to Trip2s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing0.23"
Diameter-
Length0.41"
Thickness0.12"
Height0.56"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RGEF Series
Holding Current
5A
Time to Trip
2s
Current Rating Max
100A
Diameter
-
Thickness
0.12"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16VDC
Trip Current
8.5A
Fuse Shape
Rectangular
Lead Spacing
0.23"
Length
0.41"
Height
0.56"
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
