Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF3253-000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel34AC5473
Re-Reel27AM6625
Cut Tape27AM6625
Product RangePolySwitch RGEF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $1.900 | $2,850.00 |
| Total Price | $2,850.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.900 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.929 |
| 2000+ | $0.856 |
| 4000+ | $0.782 |
| 6000+ | $0.759 |
| 10000+ | $0.746 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3253-000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel34AC5473
Re-Reel27AM6625
Cut Tape27AM6625
Product RangePolySwitch RGEF Series
Technical Datasheet
Product RangePolySwitch RGEF Series
Voltage Rating16VDC
Holding Current8A
Trip Current13.6A
Time to Trip5s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing0.23"
Diameter-
Length0.5"
Thickness0.12"
Height0.82"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch RGEF Series
Holding Current
8A
Time to Trip
5s
Current Rating Max
100A
Diameter
-
Thickness
0.12"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16VDC
Trip Current
13.6A
Fuse Shape
Rectangular
Lead Spacing
0.23"
Length
0.5"
Height
0.82"
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
