Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF3505-000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.34AC5605
Product RangePolySwitch VLR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.700 |
| 2500+ | $1.350 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3505-000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.34AC5605
Product RangePolySwitch VLR Series
Technical Datasheet
Product RangePolySwitch VLR Series
Voltage Rating12VDC
Holding Current1.75A
Trip Current4.2A
Time to Trip5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max70°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch VLR Series
Holding Current
1.75A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
12VDC
Trip Current
4.2A
Current Rating Max
100A
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
