Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRGEF600-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04H7814
Product RangePolySwitch RGEF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.515 |
| 20000+ | $0.480 |
| 30000+ | $0.447 |
| 50000+ | $0.427 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$5,150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRGEF600-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04H7814
Product RangePolySwitch RGEF Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch RGEF Series
Holding Current6A
Trip Current10.2A
Voltage Rating16VDC
Time to Trip3.3s
Fuse ShapeRectangular
Operating Temperature Min-40°C
Operating Temperature Max85°C
Current Rating Max100A
Lead Spacing5.8mm
Diameter-
Length10.7mm
Thickness3mm
Height17.1mm
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
6A
Voltage Rating
16VDC
Fuse Shape
Rectangular
Operating Temperature Max
85°C
Lead Spacing
5.8mm
Length
10.7mm
Height
17.1mm
SVHC
To Be Advised
Product Range
PolySwitch RGEF Series
Trip Current
10.2A
Time to Trip
3.3s
Operating Temperature Min
-40°C
Current Rating Max
100A
Diameter
-
Thickness
3mm
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
