Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRHEF1500Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.04H7872
Product RangePolySwitch RHEF Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 25+ | $1.920 |
| 100+ | $1.470 |
| 250+ | $1.320 |
| 500+ | $1.210 |
| 1000+ | $1.120 |
| 2500+ | $1.080 |
| 5000+ | $1.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRHEF1500Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.04H7872
Product RangePolySwitch RHEF Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch RHEF Series
Voltage Rating16VDC
Holding Current15A
Trip Current28A
Time to Trip20s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing10.9mm
Diameter-
Length23.5mm
Thickness3.6mm
Height28.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
16VDC
Trip Current
28A
Fuse Shape
Rectangular
Lead Spacing
10.9mm
Length
23.5mm
Height
28.7mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Product Range
PolySwitch RHEF Series
Holding Current
15A
Time to Trip
20s
Current Rating Max
100A
Diameter
-
Thickness
3.6mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
