Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRT2-P2-D4-670-21-M7Copy
Newark Part No.85AK5772
Product RangeR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $225.810 |
| 5+ | $217.710 |
| 10+ | $199.180 |
| 25+ | $193.390 |
| 50+ | $191.070 |
| 100+ | $187.600 |
Price for:Each
Minimum: 1
Multiple: 1
$225.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRT2-P2-D4-670-21-M7Copy
Newark Part No.85AK5772
Product RangeR Series
Technical Datasheet
Product RangeR Series
Current Rating70A
No. of Poles2 Pole
Input Voltage VAC-
Interrupting Capacity10kA
Trip Time-
Dielectric Strength1.5kV
SVHCTo Be Advised
Technical Specifications
Product Range
R Series
No. of Poles
2 Pole
Interrupting Capacity
10kA
Dielectric Strength
1.5kV
Current Rating
70A
Input Voltage VAC
-
Trip Time
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
