Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRUEF110SCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.03M0925
Product RangePolySwitch RUEF Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.727 |
| 10+ | $0.553 |
| 25+ | $0.505 |
| 50+ | $0.458 |
| 100+ | $0.423 |
| 500+ | $0.350 |
| 1000+ | $0.323 |
| 2500+ | $0.316 |
Price for:Each
Minimum: 1
Multiple: 1
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRUEF110SCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.03M0925
Product RangePolySwitch RUEF Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch RUEF Series
Voltage Rating30VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip6.6s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.8mm
Diameter-
Length7.4mm
Thickness3mm
Height14.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
30VDC
Trip Current
2.2A
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
7.4mm
Height
14.2mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch RUEF Series
Holding Current
1.1A
Time to Trip
6.6s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for RUEF110S
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
