Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRUEF900-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04H8010
Product RangePolySwitch RUEF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.816 |
| 6000+ | $0.787 |
| 10000+ | $0.770 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$3,264.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRUEF900-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04H8010
Product RangePolySwitch RUEF Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch RUEF Series
Holding Current9A
Trip Current18A
Voltage Rating30VDC
Time to Trip20s
Fuse ShapeRectangular
Operating Temperature Min-40°C
Current Rating Max100A
Operating Temperature Max85°C
Lead Spacing10.9mm
Diameter-
Length24.1mm
Thickness3mm
Height29mm
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
Applications
Communications & Networking, Portable Devices, Low Voltage
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
9A
Voltage Rating
30VDC
Fuse Shape
Rectangular
Current Rating Max
100A
Lead Spacing
10.9mm
Length
24.1mm
Height
29mm
SVHC
To Be Advised
Product Range
PolySwitch RUEF Series
Trip Current
18A
Time to Trip
20s
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Diameter
-
Thickness
3mm
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for RUEF900-2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
