Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRUSBF110Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04H8070
Product RangePolySwitch RUSBF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10000+ | $0.331 |
Price for:Each
Minimum: 10000
Multiple: 10000
$3,310.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRUSBF110Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04H8070
Product RangePolySwitch RUSBF Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch RUSBF Series
Voltage Rating16VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip2.3s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.8mm
Diameter7.4mm
Length-
Thickness3mm
Height14.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
Applications
Communications & Networking, Portable Devices, Low Voltage
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
16VDC
Trip Current
2.2A
Fuse Shape
Round
Lead Spacing
5.8mm
Length
-
Height
14.2mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch RUSBF Series
Holding Current
1.1A
Time to Trip
2.3s
Current Rating Max
40A
Diameter
7.4mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
