Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRUSBF160Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04H8078
Product RangePolySwitch RUSBF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10000+ | $0.341 |
Price for:Each
Minimum: 10000
Multiple: 10000
$3,410.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRUSBF160Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04H8078
Product RangePolySwitch RUSBF Series
Technical Datasheet
Voltage Rating16VDC
Holding Current1.6A
Trip Current3.2A
Time to Trip9s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.8mm
Diameter-
Length8.9mm
Thickness3mm
Height15.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePolySwitch RUSBF Series
SVHCTo Be Advised
Technical Specifications
Voltage Rating
16VDC
Trip Current
3.2A
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
8.9mm
Height
15.2mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Holding Current
1.6A
Time to Trip
9s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Product Range
PolySwitch RUSBF Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
