Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRUSBF250Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04H8082
Product RangePolySwitch RUSBF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10000+ | $0.360 |
Price for:Each
Minimum: 10000
Multiple: 10000
$3,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRUSBF250Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04H8082
Product RangePolySwitch RUSBF Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch RUSBF Series
Holding Current2.5A
Trip Current5A
Time to Trip40s
Voltage Rating16VDC
Operating Temperature Min-40°C
Fuse ShapeRectangular
Current Rating Max40A
Operating Temperature Max85°C
Lead Spacing5.8mm
Length11.4mm
Thickness3mm
Height18.3mm
SVHCTo Be Advised
Product Overview
Applications
Communications & Networking, Portable Devices, Low Voltage
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
2.5A
Time to Trip
40s
Operating Temperature Min
-40°C
Current Rating Max
40A
Lead Spacing
5.8mm
Thickness
3mm
SVHC
To Be Advised
Product Range
PolySwitch RUSBF Series
Trip Current
5A
Voltage Rating
16VDC
Fuse Shape
Rectangular
Operating Temperature Max
85°C
Length
11.4mm
Height
18.3mm
Technical Docs (2)
Alternatives for RUSBF250
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
