Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoS4008LS3TPCopy
Newark Part No.34AC6414
Product RangeTeccor Sxx08xSx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.050 |
| 2500+ | $1.890 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,050.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS4008LS3TPCopy
Newark Part No.34AC6414
Product RangeTeccor Sxx08xSx Series
Technical Datasheet
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max500µA
Average On State Current5.1A
On State RMS Current8A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current83A
Holding Current Max8mA
Gate Trigger Voltage Max800mV
Operating Temperature Max110°C
Thyristor MountingThrough Hole
Product RangeTeccor Sxx08xSx Series
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Average On State Current
5.1A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
83A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Through Hole
SVHC
To Be Advised
Gate Trigger Current Max
500µA
On State RMS Current
8A
No. of Pins
3Pins
Holding Current Max
8mA
Operating Temperature Max
110°C
Product Range
Teccor Sxx08xSx Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
