Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSC4340L-01ETGCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.15AN6177
Product RangeSPA SC4340L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.699 |
| 20000+ | $0.538 |
| 30000+ | $0.448 |
| 50000+ | $0.375 |
| 100000+ | $0.316 |
| 250000+ | $0.268 |
| 500000+ | $0.220 |
| 1000000+ | $0.185 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$6,990.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSC4340L-01ETGCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.15AN6177
Product RangeSPA SC4340L Series
Technical Datasheet
Clamping Voltage Vc Max8.5V
Diode Case StyleSOD-882
No. of Pins2Pins
Operating Voltage4V
Power Dissipation Pd-
Product RangeSPA SC4340L Series
Automotive Qualification StandardAEC-Q006
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
8.5V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q006
Diode Case Style
SOD-882
Operating Voltage
4V
Product Range
SPA SC4340L Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SC4340L-01ETG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
