Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSD05-01FTGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64W7371
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.203 |
| 6000+ | $0.193 |
| 9000+ | $0.182 |
| 15000+ | $0.178 |
| 30000+ | $0.175 |
| 75000+ | $0.171 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$609.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSD05-01FTGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64W7371
Technical Datasheet
Clamping Voltage Vc Max18V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd450W
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
18V
No. of Pins
2Pins
Power Dissipation Pd
450W
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
-
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SD05-01FTG
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
