Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSE-330-00-00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79T9829
Product RangeSE-330 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,912.180 |
| 5+ | $6,773.940 |
| 10+ | $6,635.690 |
| 25+ | $6,497.450 |
| 50+ | $6,359.200 |
Price for:Each
Minimum: 1
Multiple: 1
$6,912.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSE-330-00-00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79T9829
Product RangeSE-330 Series
Technical Datasheet
Nom Input Voltage240V
Trip Time1s
Contact ConfigurationDPST-NO, DPDT
Relay MountingPanel Mount
Approvals & StandardsCB, CSA, UL
Product RangeSE-330 Series
SVHCTo Be Advised
Technical Specifications
Nom Input Voltage
240V
Contact Configuration
DPST-NO, DPDT
Approvals & Standards
CB, CSA, UL
SVHC
To Be Advised
Trip Time
1s
Relay Mounting
Panel Mount
Product Range
SE-330 Series
Technical Docs (2)
Alternatives for SE-330-00-00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
