Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSG500QCopy
Newark Part No.
Re-Reel27AM6638
Cut Tape27AM6638
Product RangeSG Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.420 | $2.42 |
| Total Price | $2.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 10+ | $1.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSG500QCopy
Newark Part No.
Re-Reel27AM6638
Cut Tape27AM6638
Product RangeSG Series
Technical Datasheet
Product RangeSG Series
DC Breakover Voltage500V
GDT Case Style2 Terminal SMD
Impulse Discharge Current1kA
Impulse Sparkover Voltage1.05kV
SVHCTo Be Advised
Technical Specifications
Product Range
SG Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
1.05kV
DC Breakover Voltage
500V
Impulse Discharge Current
1kA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
