Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSK040NRPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45J2730
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $8.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$4,380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSK040NRPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45J2730
Technical Datasheet
Peak Repetitive Off State Voltage1kV
Gate Trigger Current Max40mA
Average On State Current25A
On State RMS Current40A
No. of Pins3Pins
Peak Non Repetitive Surge Current430A
Holding Current Max60mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
1kV
Average On State Current
25A
No. of Pins
3Pins
Holding Current Max
60mA
Operating Temperature Max
125°C
Gate Trigger Current Max
40mA
On State RMS Current
40A
Peak Non Repetitive Surge Current
430A
Gate Trigger Voltage Max
1.5V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
