Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSL1010A090SMCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel31Y4229
Re-Reel27AM6644RL
Cut Tape27AM6644
Product RangeSL1010A Series
Your Part Number
800 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.110 | $3.11 |
| Total Price | $3.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 25+ | $2.450 |
| 100+ | $1.930 |
| 250+ | $1.750 |
| 500+ | $1.710 |
| 1000+ | $1.680 |
| 5000+ | $1.640 |
Full Reel
| Quantity | Price |
|---|---|
| 900+ | $1.580 |
| 1800+ | $1.480 |
| 2700+ | $1.460 |
| 4500+ | $1.430 |
| 9000+ | $1.400 |
| 22500+ | $1.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSL1010A090SMCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel31Y4229
Re-Reel27AM6644RL
Cut Tape27AM6644
Product RangeSL1010A Series
Technical Datasheet
Product RangeSL1010A Series
DC Breakover Voltage90V
GDT Case Style2 Terminal SMD
Impulse Discharge Current5kA
Impulse Sparkover Voltage700V
SVHCTo Be Advised
Technical Specifications
Product Range
SL1010A Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
700V
DC Breakover Voltage
90V
Impulse Discharge Current
5kA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
