Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSL1021A260RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24M7496
Product RangeSL1021A Series
Your Part Number
689 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 10+ | $3.200 |
| 25+ | $2.940 |
| 50+ | $2.680 |
| 100+ | $2.500 |
| 500+ | $2.460 |
| 1000+ | $2.410 |
| 2500+ | $2.360 |
Price for:Each
Minimum: 1
Multiple: 1
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSL1021A260RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24M7496
Product RangeSL1021A Series
Technical Datasheet
Product RangeSL1021A Series
DC Breakover Voltage260V
GDT Case Style3 Terminal Through Hole
Impulse Discharge Current10kA
Impulse Sparkover Voltage550V
SVHCTo Be Advised
Technical Specifications
Product Range
SL1021A Series
GDT Case Style
3 Terminal Through Hole
Impulse Sparkover Voltage
550V
DC Breakover Voltage
260V
Impulse Discharge Current
10kA
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
