Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSLD8S24ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AC0971RL
Cut Tape33AC0971
Product RangeSLD8S
Your Part Number
173 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.240 | $7.24 |
| Total Price | $7.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.240 |
| 50+ | $4.230 |
| 100+ | $3.930 |
| 250+ | $3.850 |
| 500+ | $3.780 |
| 1000+ | $3.700 |
| 2500+ | $3.610 |
| 5000+ | $3.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSLD8S24ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AC0971RL
Cut Tape33AC0971
Product RangeSLD8S
Technical Datasheet
Product RangeSLD8S
TVS PolarityUnidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max38.9V
Diode Case StyleSMD
No. of Pins-
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage29.5V
Peak Pulse Power Dissipation2.2kW
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
SLD8S
Reverse Standoff Voltage
24V
Diode Case Style
SMD
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
2.2kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
38.9V
No. of Pins
-
Maximum Breakdown Voltage
29.5V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for SLD8S24A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
